Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ICL3238EIAZ

Quint Transmitter Triple Receiver RS-232 28-Pin SSOP
$ 1.39
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL3238EIAZ.

IHS

Datasheet27 pages7 years ago
Datasheet14 pages11 years ago

Integrated Device Technology

Renesas

Factory Futures

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Apr 26, 2019
Verification

Inventory History

3 month trend:
-41.87%

Alternate Parts

Price @ 1000
$ 1.39
$ 1.35
$ 1.35
Stock
8,537,149
237,037
237,037
Authorized Distributors
5
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
1
5
5
Number of Receivers
3
3
3
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2001-08-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesADM206ARSZ
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesADM207ARSZ
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
MaxLinearSP3243ECA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
MaxLinearSP211ECA-L
SP211 Series 120kbps High-Speed RS-232 Transceiver with 0.1µF Capacitor-SSOP-28
Analog DevicesMAX3243ECAI+T
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS-232 W/SHTDWN 28SSOP

Descriptions

Descriptions of Renesas ICL3238EIAZ provided by its distributors.

Quint Transmitter Triple Receiver RS-232 28-Pin SSOP
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown
LEAD-FREE RS232 3V 5D/3R 15KV POWER-DWN IND(-40C TO 85C) 28, TUBE PACK, 28 LD SS
RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 85C 500kbps 150ns 2mm
250Kbps transceiver 5/3 SSOP-28 RS232 ICs ROHS
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28
IC TRANSCEIVER FULL 5/3 28SSOP
IC DUAL DECODER/DEMUX 16-TSSOP
Renesas Electronics Line transceiver
RS232 TRANSCEIVER, -40 TO 85DEG C;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M