Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75C3221DBR

3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70

$ 1.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C3221DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.06%

CAD Models

Download Texas Instruments SN75C3221DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.413
$ 0.954
$ 0.954
Stock
29,783,108
1,089,793
1,089,793
Authorized Distributors
5
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75C3221DBR.

Related Parts

Texas InstrumentsSN65C3221DBR
IC TRANSCEIVER FULL 1/1 16SSOP 1/1 Transceiver Full RS232 16-SSOP
Texas InstrumentsMAX3227EIDBR
3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver 16-SSOP -40 to 85
Texas InstrumentsTRS3227IDBR
IC TRANSCEIVER FULL 1/1 16SSOP 1/1 Transceiver Full RS232 16-SSOP
Analog DevicesMAX3221CAE+T
MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
Analog DevicesMAX3227ECAE+
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Single Transmitter/Receiver RS-232 16-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN75C3221DBR provided by its distributors.

3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70
IC TRANSCEIVER FULL 1/1 16SSOP 1/1 Transceiver Full RS232 16-SSOP
Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
RS-232 TRANSCEIVER, 5.5V, SSOP-16, FULL REEL
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16
EAR99 75C3221 Cut Tape (CT) CAN ALSO OPERATE WITH A 5V SUPPLY interface driver 5V 1mA 128.593437mg 1Mbps
RS-232 Interface ICs 3-5.5V RS232

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.