Texas Instruments MAX3223CDW

3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3223CDW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing4 pages9 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3223CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 2.163
$ 2.163
Stock
100,918
250,270
250,270
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsMAX3223IDWR
Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R / IC DRVR/RCVR MULTCH RS232 20SOIC
Texas InstrumentsMAX3223IDW
EAR99 MAX3223 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface driver 5V 1mA 500.709277mg 250kbps
Texas InstrumentsMAX3222CDWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC 0 to 70
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
IC TXRX RS232 ESD TRUE 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tray/Tube

Descriptions

Descriptions of Texas Instruments MAX3223CDW provided by its distributors.

3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection
EAR99 MAX3223 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface transceiver 5V 1mA 500.709277mg 250kbps
RS-232 Interface ICs 3-5.5V Multichannel Line Drvr/Rcvr
Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube
RS-232 TRANSCEIVER, 5.5V, SOIC-20
3V - 5.5V MULTICHANNEL RS232 DVR/RVR
IC TRANSCEIVER FULL 2/2 20SOIC
IC DRVR/RX MULTCH RS232 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.