Texas Instruments MAX3222CDWR

3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC 0 to 70
$ 1.451
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3222CDWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3222CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.451
$ 2.163
$ 2.163
Stock
206,390
333,409
333,409
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3223CDWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC 0 to 70
Texas InstrumentsMAX3222IDWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC -40 to 85
Texas InstrumentsMAX3223IDWR
Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R / IC DRVR/RCVR MULTCH RS232 20SOIC
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
IC TXRX RS232 ESD TRUE 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tray/Tube
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments MAX3222CDWR provided by its distributors.

3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC 0 to 70
Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R
EAR99 MAX3222 Cut Tape (CT) ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 500.709277mg 250kbps
RS-232 Interface ICs 3-5.5V Mult-Ch RS232
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
3 V TO 5.5 V MTI CHNL RS232 LN DVR/RCR
IC DRVR/RCVR MULTCH RS232 20SOIC
IC TRANSCEIVER FULL 2/2 20SOIC
NPN 50V 2A MEDIUM POWER TRANSIST
RS232 Transceiver IC; Supply Current:1mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.