Texas Instruments MAX3222EIPWG4

EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface receiver 5V 1mA 76.997305mg 300ns
$ 1.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3222EIPWG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3222EIPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.179
$ 1.179
Stock
106,934
453,903
453,903
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
500 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsMAX3222ECPWR
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70
Texas InstrumentsMAX3223EIPWR
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85
Texas InstrumentsMAX3223ECPW
EAR99 MAX3223 Tube ALSO OPERATES AT 5V SUPPLY interface transceiver 500mV 1mA 76.997305mg 150ns
Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
Analog DevicesADM3222ARUZ-REEL7
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R / IC TXRX RS-232 3.3V W/SD 20TSSOP
Analog DevicesADM3222ARU
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments MAX3222EIPWG4 provided by its distributors.

EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface receiver 5V 1mA 76.997305mg 300ns
LINE DRIVER/RECEIVER, 3-5.5V, SMD; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 2Driver(s); Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 3V; Tension, alimentation max..: 5
Line Driver/receiver, 3-5.5V, Smd; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:tssop; No. Of Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3222EIPWG4 .