Texas Instruments MAX3223EIPWR

3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85
$ 1.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3223EIPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Upverter

Farnell

Inventory History

3 month trend:
+39.21%

CAD Models

Download Texas Instruments MAX3223EIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.455
$ 9.055
$ 9.055
Stock
424,904
325,334
325,334
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
500 kbps
120 kbps
120 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsMAX3222ECPWR
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70
Texas InstrumentsMAX3223ECPW
EAR99 MAX3223 Tube ALSO OPERATES AT 5V SUPPLY interface transceiver 500mV 1mA 76.997305mg 150ns
Texas InstrumentsMAX3223ECPWR
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70
Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
Analog DevicesADM3222ARUZ-REEL7
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R / IC TXRX RS-232 3.3V W/SD 20TSSOP
Analog DevicesADM3222ARU
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments MAX3223EIPWR provided by its distributors.

3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85
RS-232 Interface ICs 3-5V MultiCh Line Driver/Receiver
IC RS232 LINE DRIVER/RECEI 3~5.5V -40°to85°C TSSOP-20
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
500Kbps transceiver 2/2 TSSOP-20 RS232 ICs ROHS
EAR99 MAX3223 Tape & Reel (TR) ALSO OPERATES AT 5V SUPPLY interface receiver 500mV 1mA 76.997305mg 150ns
IC RS232 3V5.5V DRVR ESD 20TSSOP
IC TRANSCEIVER FULL 2/2 20TSSOP
LINE DRIV/RCVR, RS232, 500KBPS, TSSOP-20; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX3223; SVHC:No SVHC (27-Jun-2018); RoHS Phthalates Compliant:Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3223EIPWR .