Texas Instruments MAX3222ECDB

EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface receiver 5V 1mA 156.687814mg 300ns
$ 1.625
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3222ECDB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages14 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.85%

CAD Models

Download Texas Instruments MAX3222ECDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.625
$ 1.373
$ 1.373
Stock
87,235
284,989
284,989
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
500 kbps
500 kbps
500 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsMAX3223ECDBR
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP 0 to 70
Texas InstrumentsMAX3223EIDB
EAR99 MAX3223 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 156.687814mg 500kbps
Texas InstrumentsMAX3223ECDB
EAR99 MAX3223 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 156.687814mg 500kbps
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ-REEL7
Low Power, 3.3 V, RS-232 Line Drivers/Receivers | IC TXRX RS-232 3.3V W/SD 20SSOP

Descriptions

Descriptions of Texas Instruments MAX3222ECDB provided by its distributors.

EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface receiver 5V 1mA 156.687814mg 300ns
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP 0 to 70
RS-232 Interface ICs Multichannel RS-232 Line Drv/Rcvr
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
500Kbps transceiver 2/2 SSOP-20 RS232 ICs ROHS
RS-232 TRANSCEIVER, 5V, SSOP-20
IC TRANSCEIVER FULL 2/2 20SSOP
LINE DRIVER/RECEIVER, 3~5V, SSOP-20; Interface Type:RS-232; Data Rate:500Kbps; Time, Propagation Delay:300ns; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SSOP; Pins, No. of:20; Temperature, Operating Range:0°C to +70°C; Base Number:3222; Receivers, No. of:2; Termination Type:SMD; Current, Output Max:60mA; Current, Supply:0.3mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.