Texas Instruments MAX3223EIDB

3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection
$ 1.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3223EIDB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages15 years ago

Upverter

Mouser

Newark

Farnell

Inventory History

3 month trend:
-11.60%

CAD Models

Download Texas Instruments MAX3223EIDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.98
$ 1.52
$ 1.52
Stock
143,065
265,528
265,528
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
500 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3223ECDB
EAR99 MAX3223 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 156.687814mg 500kbps
Texas InstrumentsMAX3223ECDBR
3-V to 5-V Multichannel RS-232 Line Driver/Receiver w/ +/-15-kV ESD Protection 20-SSOP 0 to 70
Texas InstrumentsMAX3222EIDB
EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface transceiver 5V 1mA 156.687814mg 300ns
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ-REEL7
Low Power, 3.3 V, RS-232 Line Drivers/Receivers | IC TXRX RS-232 3.3V W/SD 20SSOP

Descriptions

Descriptions of Texas Instruments MAX3223EIDB provided by its distributors.

3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection
Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 20-Pin SSOP Tube
RS-232 Interface ICs 3-5V MultiCh Line Driver/Receiver
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
RS-232 TRANSCEIVER, 5V, SSOP-20
IC RS232 3V5.5V DRVR ESD 20-SSOP
IC TRANSCEIVER FULL 2/2 20SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.