Texas Instruments MAX213CDWR

5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SOIC 0 to 70
$ 1.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX213CDWR.

Newark

Datasheet17 pages11 years ago
Datasheet17 pages13 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX213CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.974
$ 2.247
$ 2.247
Stock
110,084
73,428
73,428
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsMAX211CDWR
EAR99 MAX211 Tape & Reel (TR) RS232 interface receiver 5V 0.0002A 730.794007mg 120Kbps
Texas InstrumentsMAX211CDW
EAR99 MAX211 Tube RS232 interface transceiver 5V 0.0002A 730.794007mg 2mus
Texas InstrumentsTRS213IDWR
EAR99 TRS213 Tape & Reel (TR) RS232 interface transceiver 5V 20mA 730.794007mg 120Kbps
Analog DevicesADM241LARZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesADM211ARZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesADM241LJRZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments MAX213CDWR provided by its distributors.

5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SOIC 0 to 70
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC T/R
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
RS232 Transceiver IC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:28-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.