Texas Instruments MAX202IPWG4

5-V Dual S-232 Line Driver/ eceiver with +/-15 kV ESD Protection 16-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX202IPWG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Upverter

CAD Models

Download Texas Instruments MAX202IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.525
Stock
34,716
1,454,845
1,454,845
Authorized Distributors
0
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsMAX202CPWR
EAR99 MAX202 Tape & Reel (TR) RS232 interface receiver 5V 15mA 61.887009mg 120Kbps
Texas InstrumentsTRS202ECPWR
EAR99 TRS202 Tape & Reel (TR) RS232 interface transceiver 5V 15mA 61.887009mg 500ns
Texas InstrumentsTRS202EIPWR
EAR99 TRS202 Tape & Reel (TR) RS232 interface receiver 5V 15mA 61.887009mg 500ns
Analog DevicesADM202EARUZ
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube
Analog DevicesADM202EARUZ-REEL7
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
Analog DevicesADM202EARUZ-REEL
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers

Descriptions

Descriptions of Texas Instruments MAX202IPWG4 provided by its distributors.

5-V Dual S-232 Line Driver/ eceiver with +/-15 kV ESD Protection 16-TSSOP -40 to 85
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube
IC TXRX DUAL RS232 5V 16-TSSOP
Line Transmitter/Receiver 2TR 2TX 2RX
RS232 Transceiver IC; Supply Current:15mA; Supply Voltage Min:5V; Supply Voltage Max:5V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.