Texas Instruments M38510/65203BDA

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CFP -55 to 125
$ 41.94
Production

Price and Stock

DistributorSKUMinPkg
Arrow ElectronicsM38510/65203BDA025

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments M38510/65203BDA.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages14 years ago
Datasheet21 pages14 years ago

CAD Models

Download Texas Instruments M38510/65203BDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.94
$ 33.816
$ 33.816
Stock
0
35,157
35,157
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
150 ns
25 ns
25 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSNJ54HC11W
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CFP -55 to 125
Texas InstrumentsSN74HC08DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SSOP -40 to 85
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE AND 4CH 2-INP 14-SOIC
MC74HC08A Series 2 to 6 V Surface Mount CMOS Quad 2-Input AND Gate - SOIC-14
CMOS LOGIC, QUAD 2-INPUT AND GATE, PDIP-14, PB-FREE
Texas InstrumentsCD4086BE
250ns 1 8 4 1 3V 18V 6.8mA AND,INVERT Gate,OR CD4000 6.8mA PDIP-14 19.3mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments M38510/65203BDA provided by its distributors.

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CFP -55 to 125
AND Gate 4-Element 2-IN CMOS 14-Pin CFPAK Tube
IC GATE AND 4CH 2-INP 14CFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.