Texas Instruments M38510/33701B2A

3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments M38510/33701B2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet17 pages14 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments M38510/33701B2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.957
Stock
31,240
42,614
Authorized Distributors
0
1
Case/Package
TO-8
TO-8
Number of Pins
20
20
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
-
-
Low Level Output Current
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments5962-9758201Q2A
3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125
Texas InstrumentsJM38510/33701B2A
3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125
Texas InstrumentsSNJ54F138FK
3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125
74LCX Series 3.6 V 24 mA SMT Low Voltage 1-of-8 Decoder/Demultiplexer - DQFN-16

Descriptions

Descriptions of Texas Instruments M38510/33701B2A provided by its distributors.

3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125
F/FAST SERIES DECIMAL DECODER/DRIVER INVERTED OUTPUT CQCC20
Decoder/Demultiplexer Single 3-to-8 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.