Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX138BQX

74LCX Series 3.6 V 24 mA SMT Low Voltage 1-of-8 Decoder/Demultiplexer - DQFN-16
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX138BQX.

Master Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Arrow Electronics

Inventory History

3 month trend:
-11.95%

CAD Models

Download onsemi 74LCX138BQX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVC138ARSVR
3-Line To 8-Line decoder/Demultiplexer 16-UQFN -40 to 85
Texas InstrumentsSN74LVC138AGQNR
3-Line To 8-Line decoder/Demultiplexer 20-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsCD74HC238NS
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SO -55 to 125
Texas InstrumentsSN74AHC138NS
3-Line To 8-Line Decoder / Demultiplexer 16-SO -40 to 85

Descriptions

Descriptions of onsemi 74LCX138BQX provided by its distributors.

74LCX Series 3.6 V 24 mA SMT Low Voltage 1-of-8 Decoder/Demultiplexer - DQFN-16
8.4ns Single-Phase 8-Pin 1-Ch 1-Ch 2V-3.6V 24mA QFN SMD/Adhesive Mount, 3.5mm × 2.5mm × 750μm
Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs
LVC/LCX/Z e4 74LCX138 1x 3:8 multiplexer circuit 8.4ns 2.5V 750mum 24mA 24mA
3-LINE TO 8-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, QCC16
The LCX138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three LCX138 devices or a 1-of-32 decoder using four LCX138 devices and one inverter. The 74LCX138 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation. Product Highlights: 5V tolerant inputs 2.3V to 3.6V VCC specifications provided 6.0 ns tPD max (VCC = 3.3V), 10 A ICC max Power down high impedance inputs and outputs 24 mA output drive (VCC = 3.0V) Implements patented noise/EMI reduction circuitry Latch-up performance exceeds 500 mA ESD performance: Human body model > 2000V Machine model > 200V Leadless DQFN package

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX138BQX.