Texas Instruments M38510/30302B2A

Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments M38510/30302B2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages14 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments M38510/30302B2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.781
Stock
7,217
285
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
NOR
NOR
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
15 ns
15 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsJM38510/30007B2A
Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125
Texas InstrumentsJM38510/30302B2A
Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125
Texas InstrumentsSNJ54LS02FK
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125
NOR Gate, Quad, 2 Input, 14 Pins, DHVQFN, 74HCT02
19ns@ 4.5V,50pF 2 4 4.5V 5.5V 4mA NOR Gate HCT 4mA DHVQFN-14-EP 3mm*2.5mm*950¦Ìm
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT02

Descriptions

Descriptions of Texas Instruments M38510/30302B2A provided by its distributors.

Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125
NOR Gate 3-Element 3-IN Bipolar 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.