Texas Instruments LSF0204PWR

IC TRNSLTR BIDIRECTIONAL 14TSSOP / 4-Bits Bidirectional Multi-Voltage Level Translator
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LSF0204PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet30 pages11 years ago
Datasheet7 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

Arrow.cn

Inventory History

3 month trend:
+32.83%

CAD Models

Download Texas Instruments LSF0204PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.686
Stock
551,794
692,811
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
Translator
-
Number of Channels
4
-
Propagation Delay
1.5 ns
700 ps
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
1 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
3.5 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 hours ago)

Related Parts

Texas InstrumentsTXB0104PWR
Texas Instruments Voltage Level Shifter, TSSOP Package, 14-Pin
900mV~4.5V 1 4 900mV~4.5V 100Mbps TSSOP-14 Translators, Level Shifters ROHS
NLSV4T244 Series Dual Supply 4 bit Non Inverting Level Translator - TSSOP-14
Texas InstrumentsTXB0104PWRG4
Voltage Level 7.4ns , 1 4 1.2V,1.65V 3.6V,5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V TSSOP-14 , 1.05mm
Texas InstrumentsTXB0106PWR
Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R / IC 6BIT NON-INV TRANSLTR 16TSSOP
NXP SemiconductorsNTS0104PW,118
NTS0104 Series 50 Mbps Dual Supply 3-ST O-DRN Translating Transceiver - TSSOP-14

Descriptions

Descriptions of Texas Instruments LSF0204PWR provided by its distributors.

IC TRNSLTR BIDIRECTIONAL 14TSSOP / 4-Bits Bidirectional Multi-Voltage Level Translator
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-TSSOP
4-Bit Bidirectional Multi-Voltage Level Translator for Open-Drain & Push- Pull 14-TSSOP -40 to 125
Voltage Level 7.25ns@ 1.2V @ 1.8V Push-pull type,Open drain PECL 1 4 0V 5.5V ECL Bidirectional 1.8V~5.5V 800mV~4.5V TSSOP-14 SMD mount 1.2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.