Texas Instruments LSF0204QPWRQ1

Voltage Level 7.25ns@ 1.2V @ 1.8V , 1 4 0V 5.5V 100MBd 1.8V~5.5V 800mV~4.5V TSSOP-14 , 1.2mm
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LSF0204QPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

Inventory History

3 month trend:
-69.61%

CAD Models

Download Texas Instruments LSF0204QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.412
Stock
614,794
476,353
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
-
Translator
Number of Channels
-
4
Propagation Delay
700 ps
1.5 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
1 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
3.5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments LSF0204QPWRQ1 provided by its distributors.

Voltage Level 7.25ns@ 1.2V @ 1.8V , 1 4 0V 5.5V 100MBd 1.8V~5.5V 800mV~4.5V TSSOP-14 , 1.2mm
Voltage Level Converters TSSOP14_5X4.4MM 4Channel VccA=0.8V~4.5V VccB=1.8V~5.5V
Automotive 4-Bit Bidirectional Multi-Voltage Level Translator for Open-Drain or Push- Pull Interface 14-TSSOP -40 to 125
e4 LSF0204 Nickel/Palladium/Gold (Ni/Pd/Au) Automotive AEC-Q100 level shifter translator 0.8V~4.5V 5mm 100MBd -40C~125C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.