Texas Instruments LPV324PWR

General-purpose, Low-voltage, Low-power, Rail to Rail Output Operational Amplifiers

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV324PWR.

Newark

Datasheet23 pages11 years ago
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago

Texas Instruments

Verical

DigiKey

Sierra IC

CAD Models

Download Texas Instruments LPV324PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
Stock
373,209
241,624
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
237 kHz
237 kHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
28 µA
28 µA

Descriptions

Descriptions of Texas Instruments LPV324PWR provided by its distributors.

GENERAL-PURPOSE, LOW-VOLTAGE, LOW-POWER,RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS
OP Amp Quad GP R-R O/P 5V 14-Pin TSSOP T/R
Quad, Low-Voltage, Low Power, RRO 14-TSSOP -40 to 85
IC OPAMP GP 237KHZ RRO 14TSSOP
ROHS3Compliant EAR99 LPV324 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 5mm 0.06muA 7mV 237kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:237kHz; Slew Rate:0.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.