Texas Instruments LPV324PW

OP Amp Quad GP R-R O/P 5V 14-Pin TSSOP Tube
$ 0.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV324PW.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLPV324IPW
IC OPAMP GP 4 CIRCUIT 14TSSOP / GENERAL-PURPOSE, LOW-VOLTAGE, LOW-POWER,RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS
Texas InstrumentsLPV324MTX/NOPB
Op Amp Quad Micropower Amplifier R-R O/P 5V 14-Pin TSSOP T/R
Texas InstrumentsLPV324MT/NOPB
Op Amp Quad Micropower Amplifier R-R O/P 5V 14-Pin TSSOP Tube
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
MicrochipMCP6234T-E/ST
MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
NCV Series 0.6 V/us 32 V Single Supply Quad GP Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments LPV324PW provided by its distributors.

OP Amp Quad GP R-R O/P 5V 14-Pin TSSOP Tube
28μA(x2 Channels) 100mV/μs 146nV/rtHz@ 5V 237KHz Rail to Rail 72mA 4 4 5V 1.5mV 2nA General Purpose TSSOP-14 SMD mount 1.05mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:237kHz; Slew Rate:0.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.