Analog Devices AD8607AR

IC OPAMP GP R-R CMOS DUAL 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8607AR.

DigiKey

Datasheet20 pages21 years ago

Alternate Parts

Price @ 1000
$ 2.638
$ 2.638
Stock
210,430
702,650
702,650
Authorized Distributors
0
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
400 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
80 dB
100 dB
100 dB
Common Mode Rejection Ratio
85 dB
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
-
100 µA
100 µA

Related Parts

MicrochipMCP607-I/SN
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP607T-I/SN
Operational Amplifier, 2 Channels, 155 kHz, 80 mV/us, 2.5 V to 6 V, 8 Pins, NSOIC
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
MicrochipMCP617-I/SN
Op Amp Dual Micropower Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube / IC OPAMP GP 190KHZ RRO 8SOIC
Texas InstrumentsLM358M/NOPB
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin

Descriptions

Descriptions of Analog Devices AD8607AR provided by its distributors.

IC OPAMP GP R-R CMOS DUAL 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
PRECISION MICROPOWER, LOW NOISE CMOS RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 700uV Offset-Max, CMOS, PDSO8
OP AMP, DUAL PRECISION RRI/O, 8607; No. of Amplifiers:2; Voltage, Supply Min:1.8V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:CMOS Rail/Rail Input/Output; Base Number:8607; IC Generic Number:8607; Logic Function Number:8607; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:50µV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated