Texas Instruments LP8543SQ/NOPB

IC LED DRIVER RGLTR DIM 24WQFN / LED Driver 70 Segment 3500uA Supply Current 24-Pin WQFN EP T/R
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8543SQ/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages13 years ago
Datasheet40 pages13 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.74%

CAD Models

Download Texas Instruments LP8543SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 1.763
$ 1.763
Stock
134,065
167,289
167,289
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Outputs
7
7
7
Min Input Voltage
-
5.5 V
5.5 V
Max Input Voltage
-
22 V
22 V
Max Output Current
-
-
-
Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-30 °C
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM3533TME-40A/NOPB
Complete lighting solution for smartphone handsets 20-DSBGA -40 to 125
Texas InstrumentsLM3533TME-40/NOPB
5.5V PWM Step-Up (Boost),Switched Capacitor (Charge Pump) 30mA 7 2.7V 40V DSBGA-20 , 470¦Ìm
Texas InstrumentsTPS60251RTWR
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
LED Driver 7 Segment 24-Pin VCT T/R / IC LED DRIVER 7CH CELLULAR 24VCT
LED Driver 8 Segment 24-Pin TQFN EP T/R

Descriptions

Descriptions of Texas Instruments LP8543SQ/NOPB provided by its distributors.

IC LED DRIVER RGLTR DIM 24WQFN / LED Driver 70 Segment 3500uA Supply Current 24-Pin WQFN EP T/R
SMBus/I2C controlled WLED driver for Medium Sized LCD backlight 24-WQFN -30 to 85
Tape & Reel (TR) LP8543 Step-Up (Boost) PWM led driver 4mm 60mA 22V 625kHz~1.25MHz
IC, LED DRVR, LLP24; LED Driver Application:Lighting; Topology:Boost (Step Up); No. of Outputs:7; Output Current:60mA; Input Voltage Range:5.5V to 22V; Dimming Control Type:PWM; Driver Case Style:LLP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8543SQNOPB