Texas Instruments LP5951MF-2.0

Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5951MF-2.0.

Texas Instruments

Datasheet20 pages13 years ago

National Semiconductor

Farnell

Related Parts

Texas InstrumentsLP5951MFX-2.0
Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
Texas InstrumentsLP5951MFX-1.8
Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
Texas InstrumentsTLV71333PDBVR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA 3.3V
Texas InstrumentsTLV71312PDBVR
Capacitor-Free, 150-mA, Low-Dropout Regulator | IC REG LINEAR 1.2V 150MA SOT23-5

Descriptions

Descriptions of Texas Instruments LP5951MF-2.0 provided by its distributors.

Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
LP5951 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 250mV 1.02mm 150mA -40C~125C
IC, V REG, LDO, 150MA, SMD, SOT23-5; Primary Input Voltage:3V; Output Voltage Fixed:2V; Dropout Voltage Vdo:250mV; No. of Pins:5; Output Current:150mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:5951; Input Voltage Max:5.5V; Input Voltage Min:1.8V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.15A; Output Voltage:2V; Output Voltage Max:2V; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Regulator Type:LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5951MF2.0