onsemi NCP4682DSN33T1G

Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA 3.3V
$ 0.381
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4682DSN33T1G.

IHS

Datasheet23 pages13 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP4682DSN33T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-01-27
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 3.3V
Texas InstrumentsTLV71333PDBVR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
NCP4586 Series 150 mA 3 V Fixed Output Surface Mount LDO Regulator - SOT-23-5
Texas InstrumentsTLV71312PDBVR
Capacitor-Free, 150-mA, Low-Dropout Regulator | IC REG LINEAR 1.2V 150MA SOT23-5
Texas InstrumentsLP5951MF-2.0
Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
MCP1801 Series 150 mA 3 V Fixed Output High PSRR LDO Regulator - SOT-23-5

Descriptions

Descriptions of onsemi NCP4682DSN33T1G provided by its distributors.

Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA 3.3V
Obsolete Positive Fixed Enable voltage regulator linear -40C~85C 150mA 5.25V
Fixed Positive LDO Regulator, 3.3V, 0.32V Dropout, CMOS, PDSO5
IC REG LINEAR 3.3V 150MA SOT23-5
LDO, FIXED, 3.3V, 0.15A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 1.7V; Input Voltage Max: 5.25V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150m

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP4682DSN33T1G.