Texas Instruments LP5907UVX-2.8/NOPB

250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5907UVX-2.8/NOPB.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet26 pages12 years ago
Datasheet21 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages13 years ago
Datasheet18 pages13 years ago
Datasheet13 pages13 years ago

Augswan

LCSC

Arrow.cn

HQonline

Inventory History

3 month trend:
+760%

CAD Models

Download Texas Instruments LP5907UVX-2.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.409
Stock
962,990
419,606
Authorized Distributors
4
4
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
2.8 V
2.8 V
Output Current
250 mA
250 mA
Dropout Voltage
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MCP1700 Series 200 mA 2.2 V Fixed Output LDO Voltage Regulator - SOT-23
LDO Regulator Pos 3.6V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q100
LDO Regulator Pos 2.2V 0.2A 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsLP3991TL-1.7/NOPB
65dB(1kHz) 100¦ÌA Fixed 300mA 1 1.7V 1.65V 1.7V 4V 160mV@ 300mA 60 uV/mA 0.05% BGA , 410¦Ìm
Texas InstrumentsLP3991TLX-1.7/NOPB
300-mA LDO for Digital Applications 4-DSBGA

Descriptions

Descriptions of Texas Instruments LP5907UVX-2.8/NOPB provided by its distributors.

250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
LDO Regulator Pos 2.8V 0.25A 4-Pin DSBGA T/R
LDO Regulators; LP5907UVX-2.8/NOPB; TEXAS INSTRUMENTS; 4; 1; 250 mA; 2.8 V
90dB~60dB(100Hz~100kHz) 25¦ÌA Fixed 250mA 1 2.8V 2.2V 2.8V 5.5V 200mV@ 250mA 0.001%/mA(Typ) 0.02(Typ) DSBGA-4 , 270¦Ìm
LDO Voltage Regulators 250mA,Ultra-Low Noise LDO Reg
IC REG LINEAR 2.8V 250MA 4-DSBGA
Professional Power Management (PMIC)
LP5907 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 120mV 445mum 250mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5907UVX-2.8-NOPB
  • LP5907UVX-2.8NOPB
  • LP5907UVX2.8/NOPB