Texas Instruments LP3991TLX-1.7/NOPB

300-mA LDO for Digital Applications 4-DSBGA
$ 0.242

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3991TLX-1.7/NOPB.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3991TLX-1.7/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.431
Stock
280,963
225,172
Authorized Distributors
2
2
Min Input Voltage
1.65 V
1.65 V
Max Input Voltage
4 V
4 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
1.7 V
1.7 V
Output Current
300 mA
300 mA
Dropout Voltage
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

Texas InstrumentsLP3991TL-1.7/NOPB
65dB(1kHz) 100¦ÌA Fixed 300mA 1 1.7V 1.65V 1.7V 4V 160mV@ 300mA 60 uV/mA 0.05% BGA , 410¦Ìm
Texas InstrumentsLP5952TL-1.8/NOPB
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 5-DSBGA -40 to 125
Texas InstrumentsLP5952TL-1.2/NOPB
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 5-DSBGA -40 to 125
MCP1700 Series 200 mA 2.2 V Fixed Output LDO Voltage Regulator - SOT-23
LDO Regulator Pos 3.6V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q100
LDO Regulator Pos 3.6V 0.25A 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of Texas Instruments LP3991TLX-1.7/NOPB provided by its distributors.

300-mA LDO for Digital Applications 4-DSBGA
Obsolete Positive Fixed Enable voltage regulator linear -40C~85C 300mA 4V
LDO Regulator Pos 1.7V 0.3A 4-Pin Micro SMD T/R
IC REG LINEAR 1.7V 300MA 4-DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3991TLX-1.7NOPB
  • LP3991TLX1.7/NOPB