Texas Instruments LP5907UVE-3.1/NOPB

Ldo Voltage Regulator, Fixed, 3.1V, 250MA, DSBGA-4
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5907UVE-3.1/NOPB.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet26 pages12 years ago
Datasheet21 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages13 years ago
Datasheet18 pages13 years ago
Datasheet13 pages13 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-66.20%

CAD Models

Download Texas Instruments LP5907UVE-3.1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.251
Stock
123,192
645,088
Authorized Distributors
4
5
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Output Voltage
3.1 V
3.1 V
Output Current
250 mA
250 mA
Dropout Voltage
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP5907SNX-2.8/NOPB
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
Texas InstrumentsLP5907UVX-3.1/NOPB
IC REG LINEAR 3.1V 250MA 4DSBGA / Ultralow-Noise, 250-mA Linear Regulator
Texas InstrumentsLP5907UVX-3.3/NOPB
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Active Discharge
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.5V, Active Discharge
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Active Discharge

Descriptions

Descriptions of Texas Instruments LP5907UVE-3.1/NOPB provided by its distributors.

LDO VOLTAGE REGULATOR, FIXED, 3.1V, 250mA, DSBGA-4
TEXAS INSTRUMENTS LP5907UVE-3.1/NOPB Fixed LDO Voltage Regulator, 2.2V to 5.5V, 120mV Dropout, 3.1Vout, 250mAout, DSBGA-4
LP5907 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 120mV 445mum 250mA -40C~85C TA
V REG, 2.2-5.5V, 0.25A, 3.1V, 4DSBGA; Primary Input Voltage:5.5V; Output Voltage Fixed:3.1V; Dropout Voltage Vdo:120mV; Voltage Regulator Case Style:DSBGA; No. of Pins:4; No. of Outputs:1; Output Current:250mA; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5907UVE-3.1-NOPB
  • LP5907UVE-3.1NOPB
  • LP5907UVE3.1/NOPB