onsemi NCP160AFCT280T2G

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Active Discharge
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP160AFCT280T2G.

IHS

Datasheet23 pages3 years ago

Upverter

Master Electronics

Augswan

Burklin Elektronik

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi NCP160AFCT280T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Non-Active Discharge
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.85V, Non-Active Discharge
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.85V, Non-Active Discharge
STMicroelectronicsLD39020ADTPU25R
LD39020 Series 200 mA 2.5 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
STMicroelectronicsLD39020DTPU18R
LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)

Descriptions

Descriptions of onsemi NCP160AFCT280T2G provided by its distributors.

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Active Discharge
Fixed Positive LDO Regulator, 2.8V, 0.16V Dropout, PBGA4
LDO Regulator Pos 2.8V 0.25A 4-Pin WLCSP T/R
LDO, FIXED, 2.8V, 0.25A, -40 TO 125DEG C;
IC REG LINEAR 2.8V 250MA 4-WLCSP
Tape & Reel (TR) Surface Mount Over Current Over Temperature Soft Start ROHS3Compliant voltage regulator linear 95mV 0.33mm 250mA -40C~125C TA
Output Type:fixed; Input Voltage Min:1.9V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:250Ma; Dropout Voltage Vdo:160Mv; No. Of Pins:4Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP160AFCT280T2G.