Texas Instruments LP590733QDQNRQ1

Automotive, 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-X2SON -40 to 125
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP590733QDQNRQ1.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

ODG (Origin Data Global)

Augswan

LCSC

Inventory History

3 month trend:
-92.53%

CAD Models

Download Texas Instruments LP590733QDQNRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.114
Stock
420,848
1,297,115
Authorized Distributors
3
6
Min Input Voltage
-
4.3 V
Max Input Voltage
-
5.5 V
Polarity
-
-
Output Type
-
Fixed
Number of Regulators
-
-
Output Voltage
3.3 V
3.3 V
Output Current
-
700 mA
Dropout Voltage
-
80 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments LP590733QDQNRQ1 provided by its distributors.

Automotive, 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-X2SON -40 to 125
90dB~60dB(100Hz~100kHz) 25¦ÌA Fixed 250mA 1 3.3V 2.2V 4.5V 5.5V 250mV@ 250mA 0.001%/mA(Typ) 0.02(Typ) SON
IC REG LINEAR 3.3V 250MA 4X2SON / Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1)
LDO Regulator 3.3V 250mA Automotive 4-Pin X2SON T/R
Low voltage differential Regulator (LDO)
IC REG LINEAR 3.3V 250MA 4-X2SON
LP590733 4-XDFN Exposed Pad Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 3.366V 0.4mm 250mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.