onsemi NCP163AMX330TBG

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.3 V, Active Discharge
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP163AMX330TBG.

IHS

Datasheet25 pages3 years ago

Upverter

Master Electronics

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.70%

CAD Models

Download onsemi NCP163AMX330TBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.312
Stock
1,297,115
419,785
Authorized Distributors
6
3
Min Input Voltage
4.3 V
-
Max Input Voltage
5.5 V
-
Polarity
-
-
Output Type
Fixed
-
Number of Regulators
-
-
Output Voltage
3.3 V
3.3 V
Output Current
700 mA
-
Dropout Voltage
80 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCP163AMX330TBG provided by its distributors.

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.3 V, Active Discharge
IC REG LINEAR 3.3V 250MA 4XDFN / Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Fixed Positive LDO Regulator, 3.3V, 0.145V Dropout, PMOS, PDSO4
芯片, 稳压器, LDO, 固定, 3.3V, 0.25A, XDFN-4;
LDO Regulator Pos 3.3V 0.25A 4-Pin XDFN EP T/R
Low voltage differential Regulator (LDO)
onsemi LDO, 3.3 V, 250mA, , XDFN, , 4
Tape & Reel (TR) Surface Mount Over Current Over Temperature Soft Start ROHS3Compliant voltage regulator linear 3.366V 0.43mm 250mA -40C~125C TA
LDO, FIXED, 3.3V, 0.25A, XDFN-4; Output Type: Fixed; Input Voltage Min: 2.2V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA; Dropout Voltage Vdo: 80mV; LDO Regulator Case Style: XDFN; No. of Pins: 4Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 250mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd