Texas Instruments LP5904TMX-3.1/NOPB

200-mA, low-noise, high-PSRR, low-IQ, low-dropout voltage regulator with low-IQ & enable 4-DSBGA -40 to 125
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5904TMX-3.1/NOPB.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages14 years ago

Inventory History

3 month trend:
-21.88%

CAD Models

Download Texas Instruments LP5904TMX-3.1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.777
Stock
1,770,187
222,868
Authorized Distributors
2
4
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Output Voltage
3.1 V
3.1 V
Output Current
200 mA
200 mA
Dropout Voltage
95 mV
95 mV
Power Supply Rejection Ratio (PSRR)
-
75 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP5904TMX-3.1/NOPB.

Related Parts

Texas InstrumentsLP5904TME-2.85/NOPB
200-mA, low-noise, high-PSRR, low-IQ, low-dropout voltage regulator with low-IQ & enable 4-DSBGA -40 to 125
Texas InstrumentsLP5907UVE-1.2/NOPB
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
Texas InstrumentsLP5907SNX-2.8/NOPB
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Active Discharge
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Active Discharge
Analog DevicesADP160ACBZ-3.3-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator

Descriptions

Descriptions of Texas Instruments LP5904TMX-3.1/NOPB provided by its distributors.

200-mA, low-noise, high-PSRR, low-IQ, low-dropout voltage regulator with low-IQ & enable 4-DSBGA -40 to 125
Ultra Low Noise, 200 mA Linear Regulator for RF/Analog Circuits - Requires No Bypass Capacitor | IC REG LINEAR 3.1V 200MA 4DSBGA
LP5904 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 95mV 675mum 200mA -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5904TMX-3.1NOPB
  • LP5904TMX3.1/NOPB