Texas Instruments LP5900TL-2.5/NOPB

150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5900TL-2.5/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages14 years ago

Farnell

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-5.26%

CAD Models

Download Texas Instruments LP5900TL-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP3985ITL-2.7
Contains Lead Positive BALL CMOS voltage regulator linear 125C 244mW 150mA 60mV
Texas InstrumentsLP5907UVX-2.8/NOPB
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
Texas InstrumentsLP5907UVX-3.1/NOPB
IC REG LINEAR 3.1V 250MA 4DSBGA / Ultralow-Noise, 250-mA Linear Regulator
MCP1700 Series 200 mA 2.2 V Fixed Output LDO Voltage Regulator - SOT-23
LDO Regulator Pos 2V 0.2A Automotive 3-Pin SOT-23 T/R
LDO Regulator Pos 2.7V 0.25A Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LP5900TL-2.5/NOPB provided by its distributors.

150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
LP5900 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 80mV 675mum 150mA -40C~85C
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:2.5V; Output Current Max:100mA; Dropout Voltage, Vdo:0.08V; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: Yes
IC, LDO REG; Primary Input Voltage:5.5V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:80mV; No. of Pins:4; Output Current:100mA; Voltage Regulator Case Style:µBump; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:2%; Base Number:5900; Input Voltage Max:5.5V; No. of Outputs:1; Output Current Max:150mA; Output Voltage:2.5V; Output Voltage Max:2.5V; Package / Case:Micro SMD; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5900TL-2.5/NOPB.
  • LP5900TL-2.5NOPB
  • LP5900TL2.5/NOPB
  • LP5900TL2.5NOPB