Microchip MCP1700T-2002E/TT

LDO Regulator Pos 2V 0.2A Automotive 3-Pin SOT-23 T/R
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1700T-2002E/TT.

Microchip

Datasheet0 pages0 years ago

Geoflip

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.56%

CAD Models

Download Microchip MCP1700T-2002E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.52
Stock
126,585
111,359
Authorized Distributors
6
6
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6.5 V
6.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
2 V
2.1 V
Output Current
250 mA
250 mA
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
3
3

Supply Chain

Projected EOL Date2034-04-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-04-14
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

LDO Regulator Pos 3.6V 0.25A 3-Pin SOT-23A T/R
LDO Regulator Pos 3.6V 0.25A 4-Pin(3+Tab) SOT-89 T/R
LDO Regulator Pos 2.1V 0.25A 3-Pin SOT-23A T/R

Descriptions

Descriptions of Microchip MCP1700T-2002E/TT provided by its distributors.

LDO Regulator Pos 2V 0.2A Automotive 3-Pin SOT-23 T/R
250Ma Cmos Ldo, Isupply 1Ua And 2% Vout Accuracy 3 Sot-23 1.3Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1700T-2002E/TT
MCP1700 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 150mV 2.9mm 200mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1700T-2002ETT
  • MCP1700T2002E/TT
  • MCP1700T2002ETT