Texas Instruments LP5900SD-3.0

Positive SMD/SMT EAR99 Fixed voltage regulator linear 85C 150mA 800mum 80mV

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5900SD-3.0.

Farnell

Datasheet30 pages10 years ago

element14 APAC

National Semiconductor

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments LP5900SD-3.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLP5900SDX-3.0/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsLP3988IMF-3.0/NOPB
150-mA, low-dropout voltage regulator with power good & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP5900SDX-3.3/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
MicrochipMIC5305YML-TR
Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.11V Dropout, PDSO6
General Purpose Dual 150mA LDO with Output Discharge Feature
General Purpose Dual 150mA LDO with Output Discharge Feature

Descriptions

Descriptions of Texas Instruments LP5900SD-3.0 provided by its distributors.

Positive SMD/SMT EAR99 Fixed voltage regulator linear 85C 150mA 800mum 80mV
LDO Regulator Pos 3V 0.15A 6-Pin WSON EP T/R
LP5900 Ultra Low Noise, 150 mA Linear Regulator for RF/Analog Circuits Requires No Bypass Capacitor
3 V FIXED POSITIVE REGULATOR PDSO6
V REG, LDO, 100MA, SMD, LLP-6, 5900; Primary Input Voltage:4V; Output Voltage Fixed:3V; Dropout Voltage Vdo:80mV; No. of Pins:6; Output Current:150mA; Voltage Regulator Case Style:LLP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:5900; Input Voltage Max:5.5V; Input Voltage Min:2.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.1A; Output Voltage:3V; Output Voltage Max:3V; Output Voltage Min:1.5V; Package / Case:LLP; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Linear Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5900SD3.0