Texas Instruments LP3988IMF-3.0/NOPB

150-mA, low-dropout voltage regulator with power good & enable 5-SOT-23 -40 to 125
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3988IMF-3.0/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago

element14 APAC

Arrow Electronics

Augswan

Newark

Inventory History

3 month trend:
-31.92%

CAD Models

Download Texas Instruments LP3988IMF-3.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP3985IM5-3.0/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP3985IM5-2.8/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
Texas InstrumentsLP3985IM5-2.5/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
STMicroelectronicsLD3985M33R
LD3985 Series 150 mA 3.3 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5

Descriptions

Descriptions of Texas Instruments LP3988IMF-3.0/NOPB provided by its distributors.

150-mA, low-dropout voltage regulator with power good & enable 5-SOT-23 -40 to 125
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
LDO Regulator Pos Fixed 150mA 2.5V-6V 150mV@150mA 0.005%/mA 0.15%/V SOT-23-5 SMD, Adhesive Mount 1.1mm H
IC REG ULTRA LDO 150MA SOT-23-5
IC REG LINEAR 3V 150MA SOT23-5
LP3988 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 80mV 1.45mm 150mA 250mW
150MA ADJ CMOS LDO REG. W FLAG
LP3988 MICROPOWER, 150-MA ULTRA-
IC, LDO REG; Primary Input Voltage:6V; Output Voltage Fixed:3V; Dropout Voltage Vdo:80mV; No. of Pins:5; Output Current:150mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:3988; Input Voltage Max:6V; No. of Outputs:1; Output Current Max:150mA; Output Voltage:3V; Output Voltage Max:3V; Package / Case:SOT-23; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Ultra LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3988IMF-3.0NOPB
  • LP3988IMF3.0/NOPB
  • LP3988IMF3.0NOPB