Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5393-GMYMX-T5

General Purpose Dual 150mA LDO with Output Discharge Feature
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5393-GMYMX-T5.

Microchip

Datasheet26 pages3 years ago

Farnell

element14 APAC

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

General Purpose Dual 150mA LDO with Output Discharge Feature
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.3 V
NCV8560MN150R2G, LDO VOLTAGE REGULATOR,150MA,1.5V +/-1.5%,1.75TO6 VIN,5-PIN TSOP
LDO Regulator, 150 mA, Ultra-Low Dropout Vout: 1.8 V

Descriptions

Descriptions of Microchip MIC5393-GMYMX-T5 provided by its distributors.

General Purpose Dual 150mA LDO with Output Discharge Feature
MIC5393 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 155mV 400mum 150mA -40C~125C
LDO REGULATOR; Input Voltage Max: 5.5V; Input Voltage Min: 2.5V; No. of Outputs: 2 Output; Regulator Output Type: -; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Output Current - Output 1: 150mA; Output Current - Output 2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5393-GMYMX T5
  • MIC5393-GMYMXT5
  • MIC5393GMYMX T5