Texas Instruments LP3996QSD-1833/NOPB

LDO Regulator Pos 1.8V3.3V 0.15A/0.3A Automotive 10-Pin WSON EP T/R
$ 0.635
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3996QSD-1833/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-12.26%

CAD Models

Download Texas Instruments LP3996QSD-1833/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 0.671
Stock
220,042
175,581
Authorized Distributors
4
3
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Adjustable
Fixed
Number of Regulators
2
2
Output Voltage
3.3 V
3.3 V
Output Current
300 mA
300 mA
Dropout Voltage
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLP3996SD-1833/NOPB
150-mA, low-IQ, dual-channel low-dropout voltage regulator with power good & enable 10-WSON
Texas InstrumentsLP3996SD-1525/NOPB
Pwr Sply Func, Voltage Regulator, Linear, LDO, LLP-10,VS 2 to 6V, IS 35uA, Vn 75uV
Texas InstrumentsLP3996SD-0833/NOPB
150-mA, low-IQ, dual-channel low-dropout voltage regulator with power good & enable 10-WSON -40 to 85
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.8V2, CMOS, PDSO8
Fixed Positive LDO Regulator, 2 Output, 3V1, 1.2V2, CMOS, PDSO8
Fixed Positive LDO Regulator, 2 Output, 3.3V1, 3.3V2, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments LP3996QSD-1833/NOPB provided by its distributors.

LDO Regulator Pos 1.8V3.3V 0.15A/0.3A Automotive 10-Pin WSON EP T/R
LP3996 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 210mV 800mum 150mA 300mA -40C~85C
58dB~45dB,70dB~60dB(1kHz~20kHz) 100¦ÌA Fixed 150mA,300mA 2 1.8V 2V 800mV~3.3V 6V 220mV@ 150mA,550mV@ 150mA 155 uV/mA 0.03%/V SON , 750¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3996QSD-1833-NOPB
  • LP3996QSD-1833/NOPB .
  • LP3996QSD-1833/NOPB.
  • LP3996QSD-1833NOPB
  • LP3996QSD1833/NOPB
  • LP3996QSD1833NOPB