
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | MIC5396-P4YMT-T5 | 0 | 500 | Tape & Reel | 3h | |||||||
| Avnet | MIC5396-P4YMT-T5 | 0 | 1500 | 15h | ||||||||
| Worldway Electronics | MIC5396-P4YMT-T5 | 12,953 | 7 | Tape & Reel | 12h | |||||||
| Hi-Tech Circuit Group Ltd. | MIC5396-P4YMT-T5 | 452 | 2h | |||||||||
| Easev | MIC5396-P4YMT-T5 | 1,563 | 3d |
Download datasheets and manufacturer documentation for Microchip MIC5396-P4YMT-T5.
Download Microchip MIC5396-P4YMT-T5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC5396-P4YMT-T5 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5396-P4YMT-T5.