Microchip TC1107-2.7VUA

300Ma Ldo With Shutdown & V Ref Bypass, Rohs Compliant: Yes |Microchip Technology TC1107-2.7VUA
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1107-2.7VUA.

Microchip

Datasheet14 pages13 years ago
Datasheet12 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC1107-2.7VUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC1107-3.3VUA
TC1107 Series 300 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - MSOP-8
Texas InstrumentsLP3981IMM-3.3/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125
Texas InstrumentsLP3981IMM-2.5/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125
Texas InstrumentsLP3981IMM-3.0/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP

Descriptions

Descriptions of Microchip TC1107-2.7VUA provided by its distributors.

300Ma Ldo With Shutdown & V Ref Bypass, Rohs Compliant: Yes |Microchip Technology TC1107-2.7VUA
IC REG LINEAR 2.7V 300MA 8MSOP / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
LDO Regulator Pos 2.7V 0.3A 8-Pin MSOP Tube
TC1107 Tube Surface Mount Over Current Over Temperature voltage regulator linear 270mV 0.635mm 300mA -40C~125C
VOLTAGE REGULATORS, LDO, 300MA LDO W/SHDN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.