Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP3981IMM-3.03/NOPB

300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125

$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3981IMM-3.03/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages13 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-18.22%

CAD Models

Download Texas Instruments LP3981IMM-3.03/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3981IMM-3.03/NOPB.

Related Parts

Texas InstrumentsLP3982IMMX-ADJ
Micropower, Ultra-Low-Dropout, Low-Noise, 300-mA CMOS egulator 8-VSSOP -40 to 85
Texas InstrumentsLP3982IMM-1.8/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85
Texas InstrumentsLP3982IMM-3.3/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85
MicrochipTC1107-3.3VUA
TC1107 Series 300 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - MSOP-8
MicrochipTC1107-2.7VUA
IC REG LINEAR 2.7V 300MA 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
IC REG LINEAR 2.7V 300MA 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP

Descriptions

Descriptions of Texas Instruments LP3981IMM-3.03/NOPB provided by its distributors.

300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125
50dB~55dB(1kHz~10kHz), 120μA, Fixed, +, 300mA, 1Ch, 3.03V, 2.7V, 3.03V, 6V, 200mV@300mA, 0.0003%, 0.005%, VSSOP-8, SMD, Adhesive Mount, 950μm H
LP3981 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 132mV 1.07mm 300mA 476mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3981IMM-3.03 NOPB
  • LP3981IMM-3.03NOPB
  • LP3981IMM3.03/NOPB
  • LP3981IMM3.03NOPB