Texas Instruments LP38859T-1.2

3A Fast-Response High-Accuracy LDO Linear Regulator with Soft-Start 5-TO-220 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38859T-1.2.

Texas Instruments

Datasheet21 pages13 years ago

National Semiconductor

DigiKey

Related Parts

Texas InstrumentsLP38856T-0.8
3A Fast-Response High-Accuracy LDO Linear Regulator with Enable 5-TO-220 -40 to 125
Texas InstrumentsLP38856T-1.2
3A Fast-Response High-Accuracy LDO Linear Regulator with Enable 5-TO-220 -40 to 125
Texas InstrumentsLP38856T-0.8/NOPB
3A Fast-Response High-Accuracy LDO Linear Regulator with Enable 5-TO-220 -40 to 125
MicrochipMIC29302WT
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-220-5
MicrochipMIC2941AWT
MIC2941A Series 1.25 A ADJ 1.24 to 26 Vout LDO Voltage Regulator - TO-220-5
LDO Regulator Pos 0.8V to 5V 1.5A Automotive 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of Texas Instruments LP38859T-1.2 provided by its distributors.

3A Fast-Response High-Accuracy LDO Linear Regulator with Soft-Start 5-TO-220 -40 to 125
LP38859 Tube Through Hole Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 240mV 8.64mm 3A -40C~125C
V REG LDO DR 3.0A 1.2V, TO-220-5; Voltage regulator type:LDO Fixed Positive; Voltage, input max:5.5V; Voltage, output max:1.2V; Current, output max:3A; Voltage, dropout:0.35V; Accuracy, percentage:1%; Outputs, No. of:1; Voltage, supply min:1.44V; Termination Type:Through Hole; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:38859; Case style:TO-220; Pins, No. of:5; Tolerance, operating voltage +:3%; Voltage, input min:1.55V; Voltage, output:1.2V; Voltage, supply max:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38859T1.2