Microchip MIC2941AWT

MIC2941A Series 1.25 A ADJ 1.24 to 26 Vout LDO Voltage Regulator - TO-220-5
$ 2.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2941AWT.

Microchip

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

TME

Geoflip

iiiC

Inventory History

3 month trend:
-0.55%

CAD Models

Download Microchip MIC2941AWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-07
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC29152WT
MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator - TO-220-5
LDO Regulator Pos 0.8V to 5V 1.5A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100
LDO Regulator Pos 3.3V 1.5A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100
Texas InstrumentsLP3965ET-ADJ/NOPB
1.5-A, low-dropout voltage regulator with sense & enable 5-TO-220 -40 to 125
Texas InstrumentsLP3875ET-3.3/NOPB
1.5-A, 7-V, low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Texas InstrumentsLP3855ET-1.8/NOPB
1.5-A, 7-V, ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125

Descriptions

Descriptions of Microchip MIC2941AWT provided by its distributors.

MIC2941A Series 1.25 A ADJ 1.24 to 26 Vout LDO Voltage Regulator - TO-220-5
Microchip LDOVoltage regulator chip, 1.24 → 26 Voutput, 1.25Amaximum output, single output, TO-220, Through-hole, 5needle
MIC2941A Tube Through Hole Over Current Over Temperature Reverse Polarity voltage regulator linear 40mV 9.17mm 1.2A -40C~125C
IC, REG LDO, 1.25A, ADJ; Primary Input Voltage:60V; Output Voltage Adjustable Range:1.24V to 26V; Dropout Voltage Vdo:40mV; No. of Pins:5; Output Current:1.25A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2.5%; Adjustable Output Voltage Max:26V; Adjustable Output Voltage Min:1.24V; Input Voltage Max:60V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.25A; Output Voltage:26V; Output Voltage Max:26V; Output Voltage Min:1.24V; Package / Case:TO-220; Supply Voltage Max:26V; Supply Voltage Min:4.3V; Termination Type:Through Hole; Voltage Regulator Type:Regulator Controller

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2941AWT.