Texas Instruments LP38856T-0.8/NOPB

3A Fast-Response High-Accuracy LDO Linear Regulator with Enable 5-TO-220 -40 to 125
$ 1.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38856T-0.8/NOPB.

Texas Instruments

Datasheet20 pages12 years ago
Datasheet16 pages14 years ago
Datasheet20 pages13 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLP38859T-0.8
3A Fast-Response High-Accuracy LDO Linear Regulator with Soft-Start 5-TO-220 -40 to 125
Texas InstrumentsLP38859T-1.2
3A Fast-Response High-Accuracy LDO Linear Regulator with Soft-Start 5-TO-220 -40 to 125
MicrochipMIC29302WT
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-220-5
Texas InstrumentsLP38841T-1.2/NOPB
800-mA, low-VIN (0.875-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125
MCP1825 Series 3.3 V 500 mA Low Voltage Low Quiescent Current LDO Regulator
60dB(100Hz) 220¦ÌA Fixed 1A 1 3.3V 2.3V 3.3V 6V 400mV@ 1A 0.5%(Typ) 0.05(Typ) TO-220-5 9.02mm

Descriptions

Descriptions of Texas Instruments LP38856T-0.8/NOPB provided by its distributors.

3A Fast-Response High-Accuracy LDO Linear Regulator with Enable 5-TO-220 -40 to 125
Pwr Sply Func, Voltage Regulator, Linear, LDO, TO-220,IS 10mA, VO 0.8V, Vn 150uV
LP38856 Tube Through Hole Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 240mV 3A -40C~125C
V REG LDO DR 3.0A 0.8V, TO-220-5; Voltage, input max:5.5V; Current, output max:3A; Voltage, dropout:0.35V; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:38856; Case style:TO-220; Pins, No. of:5; Tolerance, operating voltage +:3%; Voltage, input min:1.15V; Voltage, output:0.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38856T-0.8NOPB
  • LP38856T0.8/NOPB