Texas Instruments LP38859S-1.2

3A Fast-Response High-Accuracy LDO Linear Regulator with Soft-Start 5-DDPAK/TO-263 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38859S-1.2.

Texas Instruments

Datasheet21 pages13 years ago

Farnell

element14 APAC

iiiC

DigiKey

CAD Models

Download Texas Instruments LP38859S-1.2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLP38859SX-1.2
3A Fast-Response High-Accuracy LDO Linear Regulator with Soft-Start 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38856S-1.2/NOPB
Pwr Sply Func, Voltage Regulator, Linear, LDO, TO-263,IS 10mA, VO 1.2V, Vn 150uV
Texas InstrumentsLP38856SX-1.2/NOPB
LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) TO-263 T/R
MicrochipMIC59300WU
Ultra Fast 3A Ldo 5 Ddpak Tube Rohs Compliant: Yes |Microchip Technology MIC59300WU

Descriptions

Descriptions of Texas Instruments LP38859S-1.2 provided by its distributors.

3A Fast-Response High-Accuracy LDO Linear Regulator with Soft-Start 5-DDPAK/TO-263 -40 to 125
Obsolete Contains Lead Positive GULL WING voltage regulator linear -40C~125C 3A 4.57mm 350mV
LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) TO-263 Rail
IC REG LIN 1.2V 3A DDPAK/TO263-5
V REG LDO DR 3.0A 1.2V, TO-263-5; Primary Input Voltage:2.2V; Output Voltage Fixed:1.2V; Dropout Voltage Vdo:350mV; No. of Pins:5; Output Current:3A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Base Number:38859; Input Voltage Max:5.5V; Input Voltage Min:1.55V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:3%; Output Current Max:3A; Output Voltage:1.2V; Output Voltage Max:1.2V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:5.5V; Supply Voltage Min:1.44V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38859S1.2