Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC59300WU

Ultra Fast 3A Ldo 5 Ddpak Tube; |Microchip Technology MIC59300WU
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC59300WU.

SHENGYU ELECTRONICS

Datasheet15 pages17 years ago

Newark

iiiC

CAD Models

Download Microchip MIC59300WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.59
$ 3.57
Stock
213,049
152,968
Authorized Distributors
6
6
Min Input Voltage
1 V
1 V
Max Input Voltage
3.8 V
3.8 V
Polarity
Positive
-
Output Type
Adjustable
-
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
3 A
3 A
Dropout Voltage
205 mV
205 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263-5
Number of Pins
-
-

Supply Chain

Projected EOL Date2034-03-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP38856S-0.8
3A Fast-Response High-Accuracy LDO Linear Regulator with Enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS74401KTWT
Adjustable Positive LDO Regulator, 0.8V Min, 3.6V Max, 0.24V Dropout, PMOS, PSSO7
Texas InstrumentsLP38856S-1.2/NOPB
Pwr Sply Func, Voltage Regulator, Linear, LDO, TO-263,IS 10mA, VO 1.2V, Vn 150uV

Descriptions

Descriptions of Microchip MIC59300WU provided by its distributors.

Ultra Fast 3A Ldo 5 Ddpak Tube; |Microchip Technology MIC59300WU
0.5 V-3.3 V ADJUSTABLE POSITIVE LDO REGULATOR 2.1 V DROPOUT PSSO5
MIC59300 Tube Surface Mount Over Current Over Temperature voltage regulator linear 205mV 4.6mm 3A -40C~125C
TO-263-5 Pre-ordered MCUs ROHS
IC REG LINEAR POS ADJ 3A TO263-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.