Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38856SX-1.2/NOPB

LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) TO-263 T/R
$ 3.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38856SX-1.2/NOPB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages13 years ago
Datasheet16 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+10.97%

CAD Models

Download Texas Instruments LP38856SX-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.353
$ 2.838
Stock
246,879
175,097
Authorized Distributors
3
5
Min Input Voltage
1.15 V
1.15 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.2 V
1.2 V
Output Current
3 A
3 A
Dropout Voltage
450 mV
-
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Case/Package
TO-263
TO-263
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38856SX-1.2/NOPB.

Related Parts

Texas InstrumentsLP38859S-1.2/NOPB
3-A, low-VIN (1.15-V), high-accuracy, ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38856S-1.2/NOPB
Pwr Sply Func, Voltage Regulator, Linear, LDO, TO-263,IS 10mA, VO 1.2V, Vn 150uV
Texas InstrumentsLP3883ES-1.2/NOPB
3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP38856SX-1.2/NOPB provided by its distributors.

LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) TO-263 T/R
80dB~65dB(120Hz~1kHz) 300μA Positive Fixed 3A 1-Ch 1.2V 1.15V 1.2V 5.5V 450mV@3A 0.2%/A(Typ) 0.04(Typ) TO-263 SMD, Adhesive Mount 4.83mm H
LP38856 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 450mV 4.83mm 3A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38856SX-1.2NOPB
  • LP38856SX1.2/NOPB