Texas Instruments LP38853SX-ADJ/NOPB

IC REG LDO ADJ 3A 7DDPAK / LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 T/R
$ 2.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38853SX-ADJ/NOPB.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet26 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages24 years ago

HQonline

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP38853SX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38853SX-ADJ/NOPB.

Related Parts

Texas InstrumentsLP38853S-ADJ
LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 Tube
Texas InstrumentsLP38853S-ADJ/NOPB
IC REG LDO ADJ 3A 7DDPAK / LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 Tube
Texas InstrumentsLP38843SX-1.5
3A Fast- esponse Ultra Low Dropout Linear egulators 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP38853SX-ADJ/NOPB provided by its distributors.

IC REG LDO ADJ 3A 7DDPAK / LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 T/R
3-A, low-VIN (1.04-V), adjustable ultra-low-dropout voltage regulator with enable 7-DDPAK/TO-263 -40 to 125
0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR 0.45 V DROPOUT PSSO7
IC, Voltage Regulator, Adj, 3-5.5Vin, 0.8-1.8Vout,TO-263,SMD
80dB~70dB(120Hz~1kHz) 300¦ÌA Adjustable 3A 1 800mV 1.04V 1.8V 5.5V 450mV@ 3A 0.2%/A(Typ) 0.1(Typ) TO-263 , 4.65mm
Low voltage differential Regulator (LDO)
IC REG LDO 3A ADJ FAST TO263-7
IC REG LINEAR POS ADJ 3A DDPAK
LP38853 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 240mV 4.65mm 3A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38853SX-ADJNOPB