Texas Instruments LP38853S-ADJ/NOPB

IC REG LDO ADJ 3A 7DDPAK / LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 Tube
$ 3.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38853S-ADJ/NOPB.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages24 years ago

Farnell

element14

Augswan

Newark

Inventory History

3 month trend:
+6.91%

CAD Models

Download Texas Instruments LP38853S-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38853S-ADJ/NOPB.

Related Parts

Texas InstrumentsLP38853SX-ADJ/NOPB
IC REG LDO ADJ 3A 7DDPAK / LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 T/R
Texas InstrumentsLP38843S-1.2/NOPB
3-A, low-VIN (1.01-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38843SX-1.5
3A Fast- esponse Ultra Low Dropout Linear egulators 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP38853S-ADJ/NOPB provided by its distributors.

IC REG LDO ADJ 3A 7DDPAK / LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 Tube
LP38853 Tube Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 450mV 4.65mm 3A -40C~125C
Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:1.8V; Output Current Max:3000mA; Dropout Voltage, Vdo:0.45V; Voltage Tolerance ±:0.015% ;RoHS Compliant: Yes
IC, ADJ LDO REG 0.8V TO 1.8V 3A TO-263-7; IC, ADJ LDO REG 0.8V TO 1.8V 3A TO-263-7; Primary Input Voltage:5.5V; Output Voltage Adjustable Range:0.8V to 1.8V; Dropout Voltage Vdo:450mV; No. of Pins:7; Output Current:3A; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38853S-ADJNOPB