Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38843S-1.2/NOPB

3-A, low-VIN (1.01-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
$ 3.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38843S-1.2/NOPB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet15 pages13 years ago

Future Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments LP38843S-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP38843SX-1.5
3A Fast- esponse Ultra Low Dropout Linear egulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38843SX-1.2
3-A, low-VIN (1.01-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38856SX-1.2/NOPB
LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) TO-263 T/R
MicrochipMIC59300WU
Ultra Fast 3A Ldo 5 Ddpak Tube; |Microchip Technology MIC59300WU

Descriptions

Descriptions of Texas Instruments LP38843S-1.2/NOPB provided by its distributors.

3-A, low-VIN (1.01-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
LP38843 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 210mV 4.83mm 3A -40C~125C
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:1.2V; Output Current Max:3000mA; Dropout Voltage, Vdo:0.21V; Voltage Tolerance ±:0.015%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38843S-1.2NOPB
  • LP38843S1.2/NOPB