Texas Instruments LP38841T-0.8

0.8A Ultra Low Dropout Linear Regulators 5-TO-220 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38841T-0.8.

Texas Instruments

Datasheet15 pages13 years ago

National Semiconductor

Farnell

CAD Models

Download Texas Instruments LP38841T-0.8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

60dB(100Hz) 220¦ÌA Fixed 1A 1 3.3V 2.3V 3.3V 6V 400mV@ 1A 0.5%(Typ) 0.05(Typ) TO-220-5 9.02mm
Pwr Sply Func; Voltage Regulator; Linear; LDO; TO-220; IS 120uA; PD 2.218W; VO 0.41V
1000 mA, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 1.8V 1A TO220-5
Texas InstrumentsLM2941T/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 10mA, VO 5 to 20V, Regline 4mV/V
Texas InstrumentsLM2941CT/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 10mA, VO 5 to 20V, Regline 4mV/V

Descriptions

Descriptions of Texas Instruments LP38841T-0.8 provided by its distributors.

0.8A Ultra Low Dropout Linear Regulators 5-TO-220 -40 to 125
V REG LDO 0.8A 0.8V, 38841, TO2205; Output Voltage Fixed:0.8V; Dropout Voltage Vdo:0.075V; No. of Pins:5; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Base Number:38841; IC Generic Number:38841; Input Voltage Max:5.5V; Input Voltage Min:0.875V; Logic Function Number:38841; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1.5%; Output Current Max:0.8A; Output Voltage:0.8V; Output Voltage Max:0.8V; Package / Case:TO-220; Supply Voltage Max:5.5V; Supply Voltage Min:0.875V; Termination Type:Through Hole; Voltage:0.8V; Voltage Regulator Type:LDO Fixed Positive
The LP38841 is a high current, fast response regulator which can maintain output voltage regulation with minimum input to output voltage drop. Fabricated on a CMOS process, the device operates from two input voltages: Vbias provides voltage to drive the gate of the N-MOS power transistor, while Vin is the input voltage which supplies power to the load. The use of an external bias rail allows the part to operate from ultra low Vin voltages. Unlike bipolar regulators, the CMOS architecture consumes extremely low quiescent current at any output load current. The use of an N-MOS power transistor results in wide bandwidth, yet minimum external capacitance is required to maintain loop stability. The fast transient response of these devices makes them suitable for use in powering DSP, Micro controller Core voltages and Switch Mode Power Supply post regulators. The parts are available in TO-220 and TO-263 packages. Dropout Voltage: 75 mV (typ) @ 0.8A load current. Quiescent Current: 30 mA (typ) at full load. Shutdown Current: 30 nA (typ) when S/D pin is low. Precision Output Voltage: 1.5% room temperature accuracy.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38841T0.8