Microchip MCP1826-ADJE/AT

LDO Regulator Pos 0.8V to 5V 1A 5-Pin(5+Tab) TO-220 Tube
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1826-ADJE/AT.

Microchip

Datasheet36 pages19 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
+416%

CAD Models

Download Microchip MCP1826-ADJE/AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-05
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

IC, LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,5V;1000MA;ACCURACY,0.5%;TO220-5
IC REG LINEAR 3.3V 1A TO220-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-5
1000 mA, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 1.8V 1A TO220-5
Texas InstrumentsLP38841T-0.8
0.8A Ultra Low Dropout Linear Regulators 5-TO-220 -40 to 125
Texas InstrumentsLM2941CT
Adjustable Regulator 1A 5V-26V 10mA 1V@1A 7mV/V Typ 4mV/V Typ TO-220-5 TH H9.25mm
Texas InstrumentsLP38841T-1.2/NOPB
800-mA, low-VIN (0.875-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125

Descriptions

Descriptions of Microchip MCP1826-ADJE/AT provided by its distributors.

LDO Regulator Pos 0.8V to 5V 1A 5-Pin(5+Tab) TO-220 Tube
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, TO-220,IS 120UA, PD 2.218W, VO 0.41V
IC, LDO, ADJ, 1A, TO-220-5; Primary Input Voltage:2.2V; Output Voltage Adjustable Range:800mV to 5V; Dropout Voltage Vdo:250mV; No. of Pins:5; Output Current:1A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.5%; Adjustable Output Voltage Max:5V; Adjustable Output Voltage Min:0.8V; Input Voltage Max:6V; Input Voltage Min:2.3V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:5V; Output Voltage Min:0.8V; Package / Case:TO-220; Supply Voltage Max:6V; Supply Voltage Min:2.3V; Voltage Regulator Type:Adjustable

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1826-ADJEAT
  • MCP1826ADJE/AT
  • MCP1826ADJEAT