Texas Instruments LM2941T/NOPB

Pwr Sply Func, Voltage Regulator, LDO, TO-220, IS 10mA, VO 5 to 20V, Regline 4mV/V
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2941T/NOPB.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet24 pages13 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages20 years ago

Newark

element14

Augswan

Farnell

Inventory History

3 month trend:
-0.94%

CAD Models

Download Texas Instruments LM2941T/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2941CT/NOPB
Texas Instruments LDO Regulator IC, 5-20V Out, 1A Max, Single Output, TO-220, TH, 5-Pin
Texas InstrumentsLM2941T.
Low Dropout Regulator 5 Volt to 20 Volt 1A 5-Pin (5+Tab) TO-220 Rail
Texas InstrumentsLM2941CT
Adjustable Regulator 1A 5V-26V 10mA 1V@1A 7mV/V Typ 4mV/V Typ TO-220-5 TH H9.25mm
IC REG LINEAR 3.3V 1A TO220-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-5
LDO Regulator Pos 0.8V to 5V 1A 5-Pin(5+Tab) TO-220 Tube
1000 mA, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 1.8V 1A TO220-5

Descriptions

Descriptions of Texas Instruments LM2941T/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 10mA, VO 5 to 20V, Regline 4mV/V
LDO Regulator Pos 5V to 20V 1A 5-Pin(5+Tab) TO-220 Rail
Texas Instruments LDOVoltage regulator chip, 5 → 20 Voutput, 1Amaximum output, single output, TO-220, Through-hole, 5needle
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:20V; Output Current Max:1A; Supply Voltage Max:60V; Termination Type:Through Hole; Package/Case:5-TO-220 ;RoHS Compliant: Yes
IC, REG, LDO, ADJ, 1A, TO220; Primary Input Voltage:26V; Output Voltage Adjustable Range:5V to 20V; Dropout Voltage Vdo:500mV; No. of Pins:5; Output Current:1A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:20V; Adjustable Output Voltage Min:5V; Input Voltage Max:26V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:20V; Output Voltage Min:5V; Package / Case:TO-220; Supply Voltage Max:26V; Supply Voltage Min:22V; Voltage Regulator Type:Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2941T/NOPB .
  • LM2941T/NOPB.
  • LM2941TNOPB